Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393114-0

Power Relay 24VAC 20A DPDT (73.66mm 35.71mm 38.89mm) Bracket

$ 54.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393114-0.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-20.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity6-1393116-3
Relay, 2 Form C (NO/NC), 24 V (AC), 72 Ω, 15 A, 277 V (AC), monostable, 6-1393116-3
TE Connectivity6-1393114-6
Class B AC/DC Active RoHS Compliant Power Relay 20ms -45C~45C 2.8W 72Ohm
TE Connectivity2-1393147-9
Power/Signal Relay, Dpdt, Momentary, 2620Mw (Coil), Ac Input, Ac Output, Panel Mount
TE ConnectivityKUHP-11AT1-120
Relay, Power; 20 A; 120 VAC; DPDT; 2.461 in. L x 2.382 in. H x 1.393 in. D
TE Connectivity / AMP6-1393116-4
Relay, 2 Form C (NO/NC), 240 V (AC), 7200 Ω, 15 A, 277 V (AC), monostable, 6-1393116-4
NTE ElectronicsR55-11D20-12F
Relay Dpdt 25A 12vdc .250 Inch Quick Connect Terminals Flange Mount

Descriptions

Descriptions of TE Connectivity 7-1393114-0 provided by its distributors.

Power Relay 24VAC 20A DPDT (73.66mm 35.71mm 38.89mm) Bracket
Relay General Purpose Power; 20A; DPDT; 24V AC Coil
Relay, 2 Form C (NO/NC), 24 V (AC), 72 Ω, 20 A, 240 V (AC), monostable, 7-1393114-0
General Purpose KUHP Series Panel Electromechanical Relay DPDT 20A 24VAC 72Ohm Quick Mount Panel Mount
Relay, E-Mech, Power, DPDT, 20A, 24AC, Vol-Rtg 120/240 AC, 28 DC, 9 Pin | TE Connectivity KUHP-11A51-24
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2700mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 240VAC, 28VDC, 20A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:20A; Product Range:KUHP Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
KUHP-11A51-24=KU- Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.8 VA Coil Resistance: 72 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.8 VA | Power Relay | Part Number: KUHP-11A51-24 | Internal Number: 7-1393114-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393114-0 .
  • KUHP-11A51-24
  • KUHP11A51 24
  • KUHP11A51-24
  • KUHP11A5124