TE Connectivity 66741-6

Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
$ 21.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66741-6.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-32.67%

CAD Models

Download TE Connectivity 66741-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1658686-2
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
TE Connectivity Circular Connector Pin, Type III+, Receptacle, Crimp, Size 16, 24-20 AWG
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 66741-6 provided by its distributors.

Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
TE Connectivity Circular Connector Pin, Type XII Series, Receptacle, Crimp, Pin Size 16, 10 AWG
CRIMP SOCKET, 10-8AWG; Product Range: CPC Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Gold Plated Contacts; For Use With: Type XII Series Connectors; Wire Size AW
Contact Plating = Gold / Gender = Female / Contact Material = Copper / Contact Type = Stamped / For use with = XII Series Connectors / Current Rating A = 35 / Wire Size mm2 Max. mm² = 5 / Wire Size mm2 Min. mm² = 6 / Series = XII / Cross-Section AWG Min. AWG = 9 / Cross-Section AWG Max. AWG = 10
TYPE XII FEMALE CONT (L.P.) Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 10 AWG Wire Size: 5 – 6 mm² Gold (Au) Socket 10 AWG | Connector Contact | Part Number: 66741-6 | Internal Number: 66741-6 | Alias Number: 4-40001-7432 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66741-6.