TE Connectivity 66741-2

Connector Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 13.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66741-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-5.01%

CAD Models

Download TE Connectivity 66741-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
Amphenol RF083-1SP-15RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight

Descriptions

Descriptions of TE Connectivity 66741-2 provided by its distributors.

Connector Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
AMP M Series Type XII Silver Plated Socket with Assist Spring for 10 AWG (Loose Piece)
Series 4 CPC Circular Plastic Connectors SOCKET CONTACT 10-8 silver Type XII
TE Connectivity 66741-2 TYPE XII Female Unshrouded Contact Low Profile
Type XII Series 10 AWG Crimp Multimate Socket Female Contact
Receptacle, 5.0-6.0 mm², AWG 10, crimp connection, 66741-2
CPC TYPE XII CONTACT FOR SERIES 3; FEMALE
66741-2TYPE XII FEMALE CONT (L.P.)
AD&M CONNECTOR PRODUCT;100 MOQ /
CONN SOCKET 10AWG SILVER CRIMP
Contact, Socket, 10Awg, Crimp; Product Range:Type Xii Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:10Awg; Contact Plating:Silver Plated Contacts; For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66741-2.
TYPE XII FEMALE CONT (L.P.) Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 10 AWG Wire Size: 5 – 6 mm² Silver (Ag) Socket 10 AWG | Connector Contact | Part Number: 66741-2 | Internal Number: 66741-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66741-2.