TE Connectivity 66601-9

TE Connectivity 66601-9 Standard Circular Female Unshrouded Tin Socket 18-14 AWG
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66601-9.

IHS

Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.90%

CAD Models

Download TE Connectivity 66601-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.751
Stock
468,401
94,999
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
-
-
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Voltage Rating
-
-
Current Rating
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / Cannon192900-0003
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of TE Connectivity 66601-9 provided by its distributors.

TE Connectivity 66601-9 Standard Circular Female Unshrouded Tin Socket 18-14 AWG
CIRCULAR CONTACT SOCKET, 18-14AWG, CRIMP; Product Range: Multimate Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 18AWG; For Use With: CPC, VDE Connector
III+ SKT,18-14,TIN,LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Tin (Sn) Socket 18 – 14 AWG | Connector Contact | Part Number: 66601-9 | Internal Number: 66601-9 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66601-9.