TE Connectivity 66580-2

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66580-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
-7.22%

CAD Models

Download TE Connectivity 66580-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity353907-1
Connector Accessory, 0.033in Min Cable Dia, 0.041in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 66580-2 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
CONTACT, SOCKET, 18-16AWG, CRIMP; Product Range:Multimate Type VI Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:18AWG; For Use With:AMP Multimate Type III+ Seri
TYPE VI SKT CONT,MULTI-MATE Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 16 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 18 – 16 AWG | Connector Contact | Part Number: 66580-2 | Internal Number: 66580-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty