TE Connectivity 66569-3

Conn Contact SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66569-3.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

TME

Inventory History

3 month trend:
-5.11%

CAD Models

Download TE Connectivity 66569-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1658686-2
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Contact, Crimp, Receptacle, 28-24Awg; |Norcomp 170-102-170L001
HARTING Elektronik09560008277
HARTING D-Subcontact, D-Sub High Densityseries, Mother seat, Crimping termination, 2A

Descriptions

Descriptions of TE Connectivity 66569-3 provided by its distributors.

Conn Contact SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
SOCKET CONTACT, SIZE 20, PHOSPHOR BRONZE, GOLD PLATING, SOLDER, 3.1A, STANDARD
HDP-20 Series 18 AWG Non Insulation Crimp Snap Solder Socket Contact
Connector Accessory, Contact, Phosphor Bronze
TE Connectivity D-Subcontact, AMPLIMITE HDP-20series, Mother seat, Solder Cup Termination, size20
D-Sub Contacts SOLDER SKT CNT 18
Electrical Connector Cylindrical
CONN SOCKET 18AWG GOLD SLDR CUP
Contact Plating = Gold / Gender = Female / Contact Material = Phosphor Bronze / Contact Type = Stamped / For use with = HDP-20 Series Connectors / Current Rating A = 3.1 / Wire Size mm2 Max. mm² = 0.8 / Wire Size mm2 Min. mm² = 0.9 / Series = AMPLIMITE HDP-20 / Cross-Section AWG Max. AWG = 18
20DF SOCKET CONT. L.P. Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 18 AWG Wire Size: .8 – .9 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 18 AWG .8 – .9 mm² | Connector Contact | Part Number: 66569-3 | Internal Number: 66569-3 | Alias Number: 27-90034-00 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66569-3.