Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66360-4

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass

$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66360-4.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

Newark

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+12.04%

CAD Models

Download TE Connectivity 66360-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2026-04-30
LTD Date2026-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 66360-4 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity Circular Connector Pin, Type III Series, Receptacle, Crimp Termination, Pin Size 16, 18 → 14 AWG
TE Connectivity 66360-4 CPC Bullet Connector Socket 1-Pin Round
Contact, Multimate; Socket; 16; Brass; Signal; Gold over Nickel; 18-14 AWG
MULTIMATE Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly
Conn Contact F 1 POS Crimp ST Cable Mount 1Terminal 1Port Loose Piece
Series 1 CPC Circular Plastic Connectors GOLD SKT 18-14 BULK
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Carton
SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+
AMP Series 1 CPC Circular Plas
CONTACT, SOCKET, 18-16AWG, CRIMP
CONN SOCKET 14-18AWG GOLD CRIMP
SKT ASSY .062 DIA TYPE III+ LP
CONTACT, SOCKET, 18-16AWG, CRIMP; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Tin Plated Contacts; For Use With: TE Connectivity CPC, G Series & M Series Connectors; Wire Size AWG Min: 18AWG; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)
SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Gold (Au) Socket Tin 18 – 14 AWG | Connector Contact | Part Number: 66360-4 | Internal Number: 66360-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66360-4.
  • 66360-4..