Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66360-1

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66360-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-36.38%

Supply Chain

Country of OriginMexico
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 66360-1 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CONTACT SOCKET, GOLD, 1.5-2.0MM; Product Range: Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Gold Plated Contacts; For Use With: Type III+ Series Connect
III+ SKT,18-14,30AU>10,LP Product Type:Contact;Wire/Cable Size:18 – 14 AWG;Wire/Cable Size:.8 – 1.31 mm²;Connector & Contact Terminates To:Wire & Cable;Circuit Application:Signal Contact 18 – 14 AWG .8 – 1.31 mm² Wire & Cable | Power Contact | Part# 66360-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 663601