Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66358-9

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66358-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+33.61%

CAD Models

Download TE Connectivity 66358-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 66358-9 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
SOCKET CONTACT, SIZE 16, 13 A, BRASS, TIN PLATING, 14-18 AWG, CRIMP, CPC SERIES
Rect Pwr Contact, Skt, 18-14Awg, Crimp; |Te Connectivity Amp 66358-9
Type III+ Series 18-14 AWG Insulation Support Multimate Socket
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Reel
Contact SKT 16 SizeCrimp STCable Mount 14-18AWG T/R
Precision formed III 16。Terminals have high normal force、Low resistance characteristics。The interface is closed,。
Standard Circular Contacts III+ SKT18-1415
Cut Strip - III SKT18-1415AU/FLSTRIP
CONN SOCKET 14-18AWG GOLD CRIMP
RECT PWR CONTACT, SKT, 18-14AWG, CRIMP; Product Range: Multimate Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 18AWG; Contact Plating: Gold Plated Conta
III+ SKT,18-14,15AU/FL,STRIP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Gold (Au) Socket Tin 18 – 14 AWG | Connector Contact | Part Number: 66358-9 | Internal Number: 66358-9 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66358-9.