Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66181-1

TE Connectivity 66181-1 CPC Bullet Connector Single Contact Socket 1 Pin
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66181-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
+6.30%

CAD Models

Download TE Connectivity 66181-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 66181-1 provided by its distributors.

TE Connectivity 66181-1 CPC Bullet Connector Single Contact Socket 1 Pin
CRIMP SOCKET, 18AWG; Product Range: Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp / Solder; Wire Size AWG Max: 16AWG; Contact Plating: Gold Plated Contacts; For Use With: Type III+ Series Connectors
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Contact Type = Stamped / For use with = Multimate Type III+ Connectors / Current Rating A = 13 / Wire Size mm2 Max. mm² = 0.8 / Wire Size mm2 Min. mm² = 1.4 / Series = III+ / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 16
III+ SKT,SOLDER,30AU,10AU FLASH,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Gold (Au) Socket 18 – 16 AWG | Connector Contact | Part Number: 66181-1 | Internal Number: 66181-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66181-1.