Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66101-1

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66101-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+15.10%

CAD Models

Download TE Connectivity 66101-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1123721-2
Connector Accessory, 0.066in Min Cable Dia, 0.118in Max Cable Dia, Contact, Brass
TE Connectivity350536-3
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1123721-1
Connector Accessory, 0.066in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 66101-1 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Connector Contact, Size 16 Stud Size, 16 AWG, Blue, Crimp Termination Only
CONTACT, SOCKET, 18-16AWG, CRIMP; Series; CONTACT, SOCKET, 18-16AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:18AWG
III+ SKT,18-16,30AU>10,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Gold (Au) Socket 18 – 16 AWG | Connector Contact | Part Number: 66101-1 | Internal Number: 66101-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66101-1.