TE Connectivity 1123721-2

Terminal Accessories; 1123721-2; TE CONNECTIVITY; Tin; Crimp; 8 A; 18 AWG
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1123721-2.

TE Connectivity

Datasheet4 pages1 year ago
Datasheet3 pages14 years ago
Datasheet25 pages22 years ago

Sager Electronics

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-2.54%

CAD Models

Download TE Connectivity 1123721-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.099
Stock
3,220,479
6,819,110
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350536-3
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1123721-1
Connector Accessory, 0.066in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1123721-2 provided by its distributors.

Terminal Accessories; 1123721-2; TE CONNECTIVITY; Tin; Crimp; 8 A; 18 AWG
Connector Accessory, 0.066in Min Cable Dia, 0.118in Max Cable Dia, Contact, Brass
Rectangular Power Contact, EP, Tin Plated Contacts, Brass, Socket, Crimp, 22 AWG
RECEPTACLE CONTACT, TIN PLATING, 250 VAC, 250 VDC, 18-22 AWG, ECONOMY POWER
Contact, Crimp, Receptacle, 22-18Awg; |Te Connectivity Amp 1123721-2
TE Connectivity 1123721-2 EP Contact Female Unshrouded 18-22 AWG
Power Connector Tool, 8A, 250V, Crimp, Female, Brass/Tin
Contact SKT Crimp ST Cable Mount 18-22AWG Package
CONTACT, CRIMP, RECEPTACLE, 22-18AWG; Product Range: EP Series; Contact Plating: Tin Plated Contacts; Contact Material: Brass; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 22AWG; Wire Size AWG Ma
ECONOMY POWER CONN REC CONT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Tin Wire Size: 22 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Receptacle 22 – 18 AWG | Connector Contact | Part Number: 1123721-2 | Internal Number: 1123721-2 | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty