Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66100-7

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66100-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-11.12%

Alternate Parts

Price @ 1000
$ 0.461
$ 0.442
Stock
163,561
2,391,200
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity1924463-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE
TE Connectivity1-2110992-6
Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Connector Housing, Receptacle, 16 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity1-353293-6
Conn IDC Connector RCP 16 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 66100-7 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CONTACT, SOCKET, 18-16AWG, CRIMP; Produc; CONTACT, SOCKET, 18-16AWG, CRIMP; Product Range: Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Tin Lead Plated
III+ SKT,18-16,TIN-LEAD,STRIP Contact Mating Area Plating Material: Tin-Lead Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Tin-Lead Socket 18 – 16 AWG | Connector Contact | Part Number: 66100-7 | Internal Number: 66100-7 | Alias Number: 0-0066100-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66100-7.