Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1924463-1

Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1924463-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

ShanghaiCT

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+79.71%

CAD Models

Download TE Connectivity 1924463-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Housing, Plug, 16 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
TE Connectivity1-1586017-6
Conn Housing PL 16 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
TE Connectivity1-1969598-6
Power To The Board 16P Fh Plug Val-U-Lok V2 |Amp Te Connectivity 1-1969598-6
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Connector Accessory, 0.063in Min Cable Dia, 0.161in Max Cable Dia, Contact, Brass
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 1924463-1 provided by its distributors.

Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
CONTACT, PIN, 20-18AWG, CRIMP; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; For Use With:AMP Pin & Socket Housings; Wire Size AWG Min
PIN, SF, SIZE 16, 18-20 AWG, AU/SN Terminal Type: Pin Wire Size: 20 – 18 AWG Wire Size: .52 – .823 mm² Interface Plating: Gold (Au) Primary Locking Feature: Clean Body Pin 20 – 18 AWG .52 – .823 mm² Gold (Au) | Ampseal 16 Connector Contact | Part Number: BACA-AMP-218 | Internal Number: 1924463-1 | Alias Number: 8202612467 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1924463-1.
  • BACA-AMP-218