Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66099-1

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66099-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+205%

CAD Models

Download TE Connectivity 66099-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 66099-1 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CONTACT, PIN, 18-16AWG, CRIMP; PRODUCT RANGE:TYPE III+ SERIES; CONTACT GENDER:PIN; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:16AWG; CONTACT PLATING:GOLD PLATED CONTACTS; FOR USE WITH:G SERIES, M SERIES, CPC CONNECTORS ROHS COMPLIANT: YES
III+ PIN,18-16,30AU>10,LP Contact Mating Area Plating Material: Precious Metal Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Precious Metal Pin Gold 18 – 16 AWG | Connector Contact | Part Number: 66099-1 | Internal Number: 66099-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66099-1.