Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609016-7

ED Series 3 A Right Angle Flange Mount Style Filtered Power Module
$ 21.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609016-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet292 pages15 years ago

TE Connectivity

IHS

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-03-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
TE Connectivity6609006-5
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect/Solder Lug Flange Mount
TE Connectivity6609000-4
Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port

Descriptions

Descriptions of TE Connectivity 6609016-7 provided by its distributors.

ED Series 3 A Right Angle Flange Mount Style Filtered Power Module
Ac Power Entry Modules 3A Wire Rht Angle; |Te Connectivity Amp 6609016-7
Power Entry Module 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Mains Power Connector, 3A, 120/250VAC, Male
FILTER, AC, GEN. PURP.,RFI LINE,1 PH, OP-V 250VAC, CURR 3A, FLANGE MNT,1500VAC (L-G)
MODULE POWER ENT RT/WIRE TERM 3A
Cross Referenced to TE CNTY CORCOM - Part COR3ED4
IEC FILTER, EMI, 3A, WIRE LEADED
EMI/RFI Filters and Accessories
ER - Filter; 3 A; 250 VAC; 50/
RS APAC
HIGHEST PERFORMANCE COMPACT RFI
Special Order: 3ED4=F7536 S0 Iec Filtered Inlets & Corcom Ed Series | Part Number: 3ED4 | Internal Number: 6609016-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3ED4
  • 6609016-7 .