Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609014-4

Power Entry Modules 1A Iec-Wire Lead Fla; |Te Connectivity Amp 6609014-4
$ 12.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609014-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet292 pages15 years ago
Datasheet3 pages9 years ago
Datasheet4 pages1 year ago

Farnell

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+1.64%

CAD Models

Download TE Connectivity 6609014-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityFN9244-1-06
Iec C14 Inlet Filter 1A High Performance; |Schaffner Te Connectivity FN9244-1-06
TE ConnectivityFN9226-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A RA 1 Port
TE ConnectivityFN9222R-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter5120.1000.0
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal
TE Connectivity1EJH2
Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect/Solder Lug Flange Mount
TE Connectivity1EEJP
Mains Power Connector, 115/230VAC, Screw Terminal

Descriptions

Descriptions of TE Connectivity 6609014-4 provided by its distributors.

Power Entry Modules 1A Iec-Wire Lead Fla; |Te Connectivity Amp 6609014-4
Mains Power Connector, 1A, 120/250VAC, Male
IEC Inlet EMI/RFI Line Filters 1A IEC-WIRE LEAD FLANGE MOUNT
Cross Referenced to TE CNTY CORCOM - Part COR1EF8
COMPACT PACKAGE RFI POWER LINE F
TE Connectivity 6609014-4 电源滤波器
RS APAC
EMI/RFI Filters and Accessories
PWR ENT RCPT IEC320-C14 PNL WIRE
Special Order: 1EF8=F7547 S0 Iec Filtered Inlets & Corcom Ef Series | Part Number: 6609014-4 | Internal Number: 6609014-4 | Alias Number: 1EF8 | TE Connectivity
POWER ENTRY CONN, PLUG, 1A/250V, FLANGE; Product Range:Corcom EF Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:1A; Connector Mounting:Flange Mount; Contact Termination Type:Wire Lead; SVHC:No SVHC (15-Jan-20

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EF8
  • 6609014-4 .