Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66023-2

Pidg Faston .250 Series, Redinsulated Crimp Tab Terminal, 6.35X0.81MM, 22 to 16 AWG

$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66023-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-9.50%

Alternate Parts

Price @ 1000
$ 0.76
$ 2.515
Stock
75,547
46,916
Authorized Distributors
6
6
Gender
Male
Male
Wire/Cable Gauge
16 AWG
16 AWG
Mount
Free Hanging
Free Hanging
Termination
Tab
Tab
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Red
Red

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-520103-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-521105-2
Quick Disconnect Terminal, Ultra-Fast FASTON Series, Male Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity2-521103-2
Quick Disconnect Terminal, Ultra-Fast FASTON Series, Male Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity696362-1
Quick Disconnect Terminal 18-22AWG Brass Red M 23.14mm Tin Loose
TE Connectivity66024-6
PIDG Quick Disconnect Terminal 14-16AWG M 25.17mm 7.87mm Tin Loose Piece
TE Connectivity696369-1
Quick Disconnect Terminal 14-16AWG Brass Blue M 23.14mm Tin Loose

Descriptions

Descriptions of TE Connectivity 66023-2 provided by its distributors.

PIDG FASTON .250 SERIES, REDINSULATED CRIMP TAB TERMINAL,6.35X0.81MM,22 TO 16 AWG
Quick Disconnect Terminal 16-22AWGCopper Alloy Red Tab 23.11mm TinCarton
CONNECTOR ASS RIBBON FLAT; Product Range:-; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Insulator Colour:R
TAB,PIDG TERMI-BK 22-16 Quick Disconnect Terminal Type: Tab Insulation Option: Partially Insulated Wire Size: 22 – 16 AWG Wire Size: .3 – 1.5 mm² Wire Size: 592 – 3260 CMA Tab Partially Insulated 22 – 16 AWG .3 – 1.5 mm² | Quick Disconnect | Part Number: 66023-2 | Internal Number: 66023-2 | Alias Number: AMPS-0-0066023-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66023-2.