TE Connectivity 650933-5

Conn DIN 41612 PIN 64 POS 2.54mm Solder ST Thru-Hole Box
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650933-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+2.27%

CAD Models

Download TE Connectivity 650933-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 4.01
Stock
13,346
6,879
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Housing Material
Polyester
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-03-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity650934-5
Din 41612 Connector, 64Cont, Plug; |Te Connectivity Amp 650934-5.
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
HARTING Elektronik09185646324
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Standard
TE Connectivity650861-5
Din 41612 Pcb Connector Receptacle 64Way; |Te Connectivity Amp 650861-5
TE Connectivity1-1393641-4
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
Amphenol Communications Solutions86092645814755ELF
Board Euro Connector, 64 Contact(S), 2 Row(S), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 650933-5 provided by its distributors.

Conn DIN 41612 PIN 64 POS 2.54mm Solder ST Thru-Hole Box
Type R Connector, Plug, 64 Contact, Stra; |Te Connectivity Amp 650933-5
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
064 EURO TYPE R PIN ST ASSY; Product Range:-; No. of Contacts:64Contacts; Gender:Plug; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:-; Contact Plating:-; Contact Material:-; No. of Mating Cycles:-; SVHC:Lead (15-
064 EURO TYPE R PIN ST ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Plug Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 650933-5 | Internal Number: 650933-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650933-5 .