TE Connectivity 650479-5

Conn DIN 41612 PIN 48 POS 2.54mm Solder ST Thru-Hole Box
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650479-5.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+268%

CAD Models

Download TE Connectivity 650479-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 3.474
Stock
5,034
23,307
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Housing Material
Polyester
Polymer

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity3-1393659-9
DIN 41612 Connector, 48 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
TE Connectivity8-1393644-0
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 650479-5 provided by its distributors.

Conn DIN 41612 PIN 48 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 3 Row(s), Male, Straight, Solder Terminal, Gray Insulator, Plug
DIN 41612 Connectors EURO PIN ASSY
EUROCARD Series 48 Position 2.54 mm Triple Row Board to Board Header
Plug, Din41612 R48 St; |Te Connectivity Amp 650479-5
048 EURO TYPE R PIN ST ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Plug Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 650479-5 | Internal Number: 650479-5 | Alias Number: 1148358 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1148358
  • 6504795