Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 647166-2

2pin 2.54mm 1 Friction Lock,Header 5A Tin lead Black SMD mount 5.08mm(Length)*8.08mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 647166-2.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-52.53%

CAD Models

Download TE Connectivity 647166-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-07-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-10-01
LTD Date2019-10-08

Related Parts

TE Connectivity3-647167-2
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole
TE Connectivity292172-2
TE Connectivity 292172-2 CT Positionst Header Pre-Assembled 2P Male Unshrouded
TE Connectivity2029030-2
Power Connector, 2 Contact(S), Male, Solder Terminal, Plug
TE Connectivity2-1445058-2
Combination Line Connector, 2 Contact(s), Male, Surface Mount Terminal
Molex 2.54mmpitch2pSingle row pin header, SLseries, right angle, surface
2.00mm Pitch Mi ll System Wire-to-Board Header, Surface Mount, Single Row, Vertical, 2 Circuits

Descriptions

Descriptions of TE Connectivity 647166-2 provided by its distributors.

2pin 2.54mm 1 Friction Lock,Header 5A Tin lead Black SMD mount 5.08mm(Length)*8.08mm(height)
Conn Wire to Board HDR 2 POS 2.54mm Solder ST SMD Bag/Box
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM
MTA CST-100 II MT-6 and SL Connectors and Headers
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings 02P MTA100 HDR ASSY
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:through Hole Straight; Product Range:mta-100 Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647166-2 .
  • 647166-2.