Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2029030-2

Power Connector, 2 Contact(S), Male, Solder Terminal, Plug
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2029030-2.

IHS

Datasheet7 pages2 years ago

element14 APAC

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+42.28%

CAD Models

Download TE Connectivity 2029030-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-03-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2029104-2
Conn, R/A Header, 2Pos, 1Row, 3Mm; |Te Connectivity Amp 2029104-2
TE Connectivity2-1445058-2
Combination Line Connector, 2 Contact(s), Male, Surface Mount Terminal
TE Connectivity2029076-2
Combination Line Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity1971567-1
Conn Board to Board HDR 2 POS 3mm Solder RA Side Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 2029030-2 provided by its distributors.

Power Connector, 2 Contact(S), Male, Solder Terminal, Plug
Low Profile MATE-N-LOK 2 Position 3 mm Pitch Right Angle Surface Mount Header
2pin 3mm 1 Header,Locking Ramp 5A 2.54μm tin Black SMD mount 10mm(Length)
Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry SMD Tray
Header, Ra, Smt, 2Way, Black; |Te Connectivity Amp 2029030-2
Pin header, 2 pole, pitch 3 mm, angled, black, 2029030-2
2P MICRO MNL HDR ASY SR SIDE L
Conn Shrouded Header 2 POS 3mm Solder RA SMD
Pin & Socket Connectors RECPT 2 POS BLACK
针座, 直角型, SMT , 2路, 黑色;
CONN HEADER 2PS R/A SMD MICROMNL
HEADER, RA, SMT, 2WAY, BLACK; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 2Contacts; Gender: Header; Pitch Spacing: 3mm; Contact Termination Type: Surface Mount; No. of Rows: 1 Row; Connector Mounting: PCB Mount; C
2P MICRO MNL HDR ASY SR SIDE L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2029030-2 | Internal Number: 2029030-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty