Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 55460-0272

2.00mm Pitch Mi ll System Wire-to-Board Header, Surface Mount, Single Row, Vertical, 2 Circuits
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55460-0272.

Upverter

Datasheet3 pages6 years ago

JRH Electronics

IHS

Molex

Newark

Inventory History

3 month trend:
-23.47%

CAD Models

Download Molex 55460-0272 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1775443-2
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 2P/ Tbe |Te Connectivity 1775443-2
Molex 2.54mmpitch2pSingle row pin header, SLseries, right angle, surface
TE Connectivity292173-2
Connector Shrouded Header HDR 2 POS 2mm Solder RA SMD Embossed T/R
TE Connectivity2-292175-2
CT BOX HDR V SMT 2P O/TAPE BLA, PCB Headers and Receptacles | TE Connectivity 2-292175-2
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM Series
"Flexible Surface Mount Board Stacking Header

Descriptions

Descriptions of Molex 55460-0272 provided by its distributors.

2.00mm Pitch Mi ll System Wire-to-Board Header, Surface Mount, Single Row, Vertical, 2 Circuits
Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Mi II™ Embossed T/R
2.0 Wtb Wafer Assy 2Ckt Embstp Pkg |Molex 55460-0272
CONNECTOR, HEADER, 2POS, 1ROW, 2MM
Headers & Wire Housings 2.00MM HDR 02P VT SMT
554600272,2.0 WTB WAFER ASSY 2 CKT EMBSTP <CA
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle
CONN, PCB HDR, 2POS, 1ROW, 2MM, SMT; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Mi II 55460 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0554600272
  • 55460-0272-
  • 554600272
  • 554600272.