Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6469048-1

Conn Advanced TCA HDR 80Signal/40Ground POS 2.5mm Press Fit RA Thru-Hole Tube

$ 40.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469048-1.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.36%

CAD Models

Download TE Connectivity 6469048-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-05-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6469002-1
Board Connector, 80 Contact(S), 8 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
TE Connectivity / AMP1469002-1
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
TE Connectivity1469048-1
Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Press Fit Terminal
TE Connectivity6469083-1
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
Header Connector,PCB Mount,RECEPT,80 Contacts,PIN,0.079 Pitch,COMPLIANT FIT Terminal,GUIDE PIN
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits

Descriptions

Descriptions of TE Connectivity 6469048-1 provided by its distributors.

Conn Advanced TCA HDR 80Signal/40Ground POS 2.5mm Press Fit RA Thru-Hole Tube
Board Connector, 80 Contact(s), 8 Row(s), Male, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Gray Insulator
HARD METRIC CONNECTOR, HEADER, 80POS; Co; HARD METRIC CONNECTOR, HEADER, 80POS; Connector Type:Backplane; Series:Z-PACK; Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:80; Gender:Header; Contact Termination:Press Fit Right Angle; No. of Rows:8; Contact Plating:Gold
HMZD 4PR RA HDR 80P ASSY LF Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs Number of Rows: 8 High Speed Backplane Connector | 1.5 mm .059" With Guide Lugs | Part Number: 6469048-1 | Internal Number: 6469048-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469048-1 .
  • 6469048-1.