TE Connectivity 1469025-1

Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1469025-1.

JRH Electronics

Datasheet5 pages2 years ago

IHS

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1469025-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.07
$ 8.732
Stock
129,967
348,199
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
2.032 mm
Number of Positions
40
40
Number of Rows
4
4
Mount
-
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1469025-2
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
TE Connectivity6469028-1
Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
TE Connectivity6469025-1
Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions88946-102LF
Board Connector, 48 Contact(S), 4 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
Amphenol Communications Solutions51721-10002406AALF
Conn Power HDR 24Power/6Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 30 Terminal 1 Port Tray
Amphenol Communications Solutions51866-025LF
Wire-to-Board Connector RCP 9Power/24Signal POS Solder RA Side Entry TH PwrBlade® Tray

Descriptions

Descriptions of TE Connectivity 1469025-1 provided by its distributors.

Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
Product Range:Z-Pack Hm-Zd Series; No. Of Contacts:40Contacts; Pitch Spacing:2.5Mm; Gender:Header; Contact Termination Type:Press Fit; No. Of Rows:4Rows; Row Pitch:1.5Mm; Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 1469025-1.
HM-ZD 2PR HDR 40P 2.5MM Number of Positions: 40 Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs High Speed Backplane Connector | 40 1.5 mm .059" With | Part Number: 1469025-1 | Internal Number: 1469025-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1469025-1
  • 1469025-1 .
  • 1469025-1.