Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 646488-1

Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 646488-1.

TE Connectivity

Technical Drawing1 page13 years ago
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

IHS

Master Electronics

Future Electronics

Verical

Alternate Parts

Price @ 1000
$ 15.06
Stock
28,778
34,905
Authorized Distributors
0
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
95
95
Number of Rows
5
5
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP5106413-1
Conn, Amp - Te Connectivity 5106413-1; |Amp Te Connectivity 5106413-1
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
Amphenol Communications SolutionsHM2J07PE5118N9LF
Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5352132-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity / AMP1-5100143-9
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1-5188398-9
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 646488-1 provided by its distributors.

Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
95 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
Conn Hard Metric RCP 95 POS 2mm Solder RA Thru-Hole
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN 2MM HM RCPT 95-POS RT/ANGLE GOLD
2MM H.M., A/B-19 RECEPT. ASSY.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty