TE Connectivity 644752-9

Conn Partial Shrouded Header 9 POS 3.96mm Solder ST Through Hole
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 644752-9.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Sager Electronics

Upverter

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.60%

CAD Models

Download TE Connectivity 644752-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640388-9
MTA-156 SERIES,3.96MM PITCH 9 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7A
TE Connectivity640383-9
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640384-9
Header Solder pad 9pin Polyester 7A tin Through hole mounting 35.66mm(Length)*6.35mm(height)
TE Connectivity / AMP640384-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 9 Circuits, Tin (Sn) Plating
KK 396 PCB Breakaway Header, Vertical, Polarizing Wall, 9 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 644752-9 provided by its distributors.

Conn Partial Shrouded Header 9 POS 3.96mm Solder ST Through Hole
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
WIRE-BOARD CONNECTOR HEADER 9POS, 3.96MM; WIRE-BOARD CONNECTOR HEADER 9POS, 3.96MM; Connector Type:Wire to Board; Series:MTA-156; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:9; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin
09P MTA156 HDR ASSY SQ STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 644752-9 | Internal Number: 644752-9 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644752-9 .
  • 644752-9.