TE Connectivity 3-640427-3

Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640427-3.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page11 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago

Farnell

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-13.66%

CAD Models

Download TE Connectivity 3-640427-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.208
$ 0.208
Stock
372,411
2,646
2,646
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-640599-3
Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity3-640601-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity640427-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity 3-640427-3 provided by its distributors.

Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Circuits, 3.96mm Pitch, Wire Mount
Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Bag/Box
03P MTA156 CONN ASSY 20AWG YEL Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 3 Receptacle Connector Assembly Without | TE Connectivity |
HOUSING, 20AWG, 3WAY; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019); Wire Size AWG Max:20AWG
Wire-Board Connector Receptacle, 3 Position, 3.96Mm; Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:3Contacts; Connector Mounting:cable Mount; Gender:receptacle Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640427-3.
  • 3-640427-3..
  • 3-640427-3...