Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643814-6

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.226
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643814-6.

IHS

Datasheet1 page8 years ago
Datasheet1 page21 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.20%

CAD Models

Download TE Connectivity 643814-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.258
Stock
58,038
244,688
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-11
LTD Date2018-02-28

Related Parts

TE Connectivity3-640621-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-6
Conn IDC Connector F 6 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity3-644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640623-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity644540-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 643814-6 provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Wire-Board Connector Receptacle, 6Pos, 2; |Te Connectivity Amp 643814-6
24 AWG Locking Ramp,Receptacle 2.54mm 1 6pin 2.03μm lead,tin white IDC wire mounting,free hanging,Through hole mounting 15.24mm(Length)*13.21mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty