TE Connectivity 644540-6

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 644540-6.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-9.89%

Alternate Parts

Price @ 1000
$ 0.254
$ 0.33
Stock
11,387
56,205
Authorized Distributors
4
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

TE Connectivity3-640621-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-6
Conn IDC Connector F 6 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity3-644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640623-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity643816-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 644540-6 provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings FEED THRU W/TAB 6P red tin 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 6P IDC 22AWG TIN-LEAD
Wire-Board Connector Receptacle, 6Pos, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:6Contacts; Gender:receptacle; Product Range:mta-100 Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows; Contact Material:copper Alloy Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty