What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 643428-1

Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
$ 1.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643428-1.

IHS

Datasheet7 pages1 year ago
Datasheet7 pages1 year ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 643428-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350433-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350713-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350764-4
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame
10-84-4122 Molex Pin & Socket Connectors HDR VERT FEMALE 12P datasheet, inventory, & pricing.
Header£¬Locking Ramp Solder pad 12pin Nylon 13.5A£¬20A tin Through hole mounting

Descriptions

Descriptions of TE Connectivity 643428-1 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
No. Of Contacts:12Contacts; Product Range:Universal Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Pitch Spacing:6.35Mm; Gender:Receptacle; Contact Gender:Socket; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity Amp 643428-1.
12P UMNL HDR ASSY POL 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 643428-1 | Internal Number: 643428-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643428-1.