What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 643415-1

Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643415-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Farnell

LKR

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+6.66%

CAD Models

Download TE Connectivity 643415-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
TE Connectivity641967-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight, MLX 42002 Series
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
6.35Mm Pitch Mlx Power Connector Header 2.13Mm Co Rohs Compliant: Yes |Molex 43255-0129

Descriptions

Descriptions of TE Connectivity 643415-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
CONN HDR 4POS 0.25 TIN PCB / 4 Position Header Connector 0.250" (6.35mm) Through Hole Tin
No. Of Contacts:4Contacts; Product Range:universal Mate-N-Lok Series; Connector Mounting:pcb Mount; Contact Termination Type:solder; Pitch Spacing:6.35Mm; Gender:receptacle; Contact Gender:socket; Contact Material:phosphor Bronze Rohs Compliant: Yes
04P UMNL HDR ASSY POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 643415-1 | Internal Number: 643415-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643415-1 .
  • 643415-1.