Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643236-1

Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle

$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643236-1.

IHS

Datasheet6 pages2 years ago

Farnell

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-17.22%

CAD Models

Download TE Connectivity 643236-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 8 Circuits
Header Connector, pcb Mount, plug,6 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1063
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 10 Circuits
TE Connectivity926307-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity521210-5
Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Blue Package
TE Connectivity521210-1
Conn Hdr, Amp - Te Connectivity 521210-1; |Te Connectivity Amp 521210-1

Descriptions

Descriptions of TE Connectivity 643236-1 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
No. Of Contacts:8Contacts; Product Range:-; Connector Mounting:pcb Mount; Contact Termination Type:through Hole; Pitch Spacing:6.35Mm; Gender:receptacle; Contact Gender:socket; Contact Material:phosphor Bronze; Connector Shell Size:-Rohs Compliant: Yes
08P UMNL HDR ASSY R/A 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 643236-1 | Internal Number: 643236-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643236-1 .
  • 643236-1.