Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643232-1

Combination Line Connector, 5 Contact(s), Female, Solder Terminal, Socket

$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643232-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Newark

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.28%

CAD Models

Download TE Connectivity 643232-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640466-1
TE Connectivity 640466-1 Header Male Unshrouded 5 Pin PCB Vertical
TE Connectivity640901-1
Rectangular Power Connector, 5 Contacts, Universal MATE-N-LOK Series, PCB Mount, Through Hole
TE Connectivity1-350945-0
Universal MATE-N-LOK Right Angle Plug, Header, Through Hole, 1 Rows, 5 Contacts, 6.35mm Pitch
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight, MLX 42002 Series
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 643232-1 provided by its distributors.

Combination Line Connector, 5 Contact(s), Female, Solder Terminal, Socket
Header,Locking Ramp 6.35mm 1 5pin 19A tin Through hole mounting 50.67mm(Length)*9.14mm(height)
Conn Power SKT 5 POS 6.35mm Solder RA Thru-Hole 5 Terminal 1 Port
5 Position Universal MATE-N-LOK Header Connector
Socket header, 5 pole, pitch 6.35 mm, angled, natural, 643232-1
Socket, Pcb 5Way; |Te Connectivity Amp 643232-1.
.250 Centerline, 600 V, 19 - 36 A max
Pin & Socket Connectors 5P HDR ASSY R/A 94VO
CONN HEADER 5POS RTANG .250 TIN
CONN HDR 5POS 0.25 TIN PCB R/A
CONNECTOR, PLUG, 5POS, 6.35MM, PCB; Product Range: Universal MATE-N-LOK Series; No. of Contacts: 5Contacts; Gender: Plug; Pitch Spacing: 6.35mm; Contact Termination Type: Through Hole; No. of Rows: 1 Row; Connector Mounting: PC
05P UMNL HDR ASSY R/A 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 643232-1 | Internal Number: 643232-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643232-1.