Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643077-8

Connector Accessories 8 POS Strain Relief Feed Thru Covers Nylon White Loose Piece
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643077-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-6.84%

CAD Models

Download TE Connectivity 643077-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity3-643813-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643814-8
CONNECTOR, RECEPTACLE, MTA-100, 8 POSITION, CLOSED END, WHITE | TE Connectivity 3-643814-8
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, Matte Tin (Sn) Plating, Bag

Descriptions

Descriptions of TE Connectivity 643077-8 provided by its distributors.

Connector Accessories 8 POS Strain Relief Feed Thru Covers Nylon White Loose Piece
Cover, Strain Relief; MTA-100 Connectors; Nylon; Closed End; 8; White; AMP
TE Connectivity Stress relief, MTA-100series, used forMAT-100
PARTS MOISTURIZED-KEEP SEALED PARTS MOISTURIZED-KEEP SEALED
FEED THROUGH STRAIN RELIEF COVER, NYLON; ACCESSORY TYPE:STRAIN RELIEF COVER; FOR USE WITH:AMP MTA-100 SERIES CONNECTORS; CONNECTOR BODY MATERIAL:NYLON (POLYAMIDE) BODY; PRODUCT RANGE:-; BODY MATERIAL:NYLON; ENCLOSURE MATERIAL:NYLON ROHS COMPLIANT: YES
MTA-100, 8 Position Strain Relief Connector
Connector Accessory, Polyamide
08P MTA100 MOLDED COVER F/T Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 8 Operating Temperature (Max): 105 °C Strain Relief Cover White | Nylon PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 643077-8 | Internal Number: 643077-8 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643077-8 .
  • 643077-8.