TE Connectivity 3-643813-8

CONN RCPT 8POS IDC 22AWG TIN / 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643813-8.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Technical Drawing1 page14 years ago
Datasheet3 pages15 years ago
Datasheet9 pages15 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+65.85%

CAD Models

Download TE Connectivity 3-643813-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.451
Stock
256,018
48,180
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-643816-8
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644565-8
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640621-8
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 8-Pos, 2.54mm Pitch, Cable Mount
TE Connectivity3-643815-8
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 8-Pos, 2.54mm Pitch, Cable Mount
TE Connectivity / AMP641653-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-643813-8 provided by its distributors.

CONN RCPT 8POS IDC 22AWG TIN / 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 Connector, Receptacle, 8 Pos., Closed End, IDC, 22 AWG, Red
Nylon Tin-Plated Receptacle, 2.54mm, Standard Rectangular Connector Assembly, MTA 100 Series
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:1 Row; No. of Contacts:8Contacts; Connector Mounting:Cable Mount; Body Material:Nylon
08P MTA100 CONN ASSY POL RIB Number of Positions: 8 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization 8 Receptacle Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643813-8 .
  • 3-643813-8.
  • 3-643813-8..