TE Connectivity 643075-2

Dust Cap / Cover, Strain Relief Cover, Tyco/Amp MTA-0.100" Pin Spacing Post Headers"
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643075-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+57.78%

CAD Models

Download TE Connectivity 643075-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Pin Header, 2 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 643075-2 provided by its distributors.

Dust Cap / Cover, Strain Relief Cover, Tyco/Amp MTA-0.100" Pin Spacing Post Headers"
Cover, Strain Relief; MTA-100 Connectors; Nylon; Closed End; 2; White; AMP
Connectors Accessories; 643075-2; TE CONNECTIVITY; 2; White; 2
TE Connectivity Strain Relief, MTA-100 Series, For MTA-100
Connector Accessory, Cover Item, Polyamide
COVER, STRAIN RELIEF, 2WAY; Accessory Type: Strain Relief Cover; For Use With: Tyco/Amp MTA-0.100" Pin Spacing Post Headers; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019); No.
02P MTA100 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 2 Operating Temperature (Max): 105 °C Strain Relief Cover White | Nylon PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 643075-2 | Internal Number: 643075-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643075-2.