TE Connectivity 641968-1

Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641968-1.

TE Connectivity

Technical Drawing1 page15 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

IHS

Farnell

Upverter

Newark

Inventory History

3 month trend:
+8.31%

CAD Models

Download TE Connectivity 641968-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350826-1
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Straight, 6.35 mm
TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
Pin Header, 4 Contacts, 1 Row, 6.35mm, Tin, 12A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board

Descriptions

Descriptions of TE Connectivity 641968-1 provided by its distributors.

Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight
PLUG & SOCKET CONNECTOR, PLUG, 4 POSITION, 6.35MM; Connector Systems:Wire-to-Board; Pitch Spacing:6.35mm; No. of Rows:1Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded
04P UMNL PIN HDR ASSY POL 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 641968-1 | Internal Number: 641968-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641968-1.