Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350583-1

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350583-1.

IHS

Datasheet6 pages2 years ago

Electro Sonic

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port MLX™ Carton
TE Connectivity350790-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
0.084 SERIES MLX HEADER 3CKT WITH PEG | Molex Incorporated 43255-0011

Descriptions

Descriptions of TE Connectivity 350583-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 3 POS 6.35mm Solder ST Thru-Hole Bag
Header,Locking Ramp Solder pad 3pin Polyamide (PA) 19A tin Through hole mounting
Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header
Pin & Socket Connectors PCB PIN HDR 3P
PLUG & SOCKET CONN, HEADER, 3POS, 6.35MM;
350583-1, TE CONNECTIVITY/AMP BRAND
PLUG & SOCKET CONN, HEADER, 3POS, 6.35MM; PLUG & SOCKET CONN, HEADER, 3POS, 6.35MM; Series:Universal MATE-N-LOK; Pitch Spacing:6.35mm; Contact Termination:Through Hole Vertical; No. of Contacts:3; No. of Rows:1; Connector Mounting:PCB; Gender:Header; Contact Plating:Tin
Special Order: 03P UMNL PIN HDR ASSY V2 NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350583-1 | Internal Number: 350583-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350583-1 .