TE Connectivity 350790-1

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350790-1.

IHS

Datasheet6 pages2 years ago

Electro Sonic

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+2.90%

CAD Models

Download TE Connectivity 350790-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
TE Connectivity350583-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 3 Contacts, 1 Row, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
0.084 SERIES MLX HEADER 3CKT WITH PEG | Molex Incorporated 43255-0011

Descriptions

Descriptions of TE Connectivity 350790-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
PLUG & SOCKET CONNECTOR, HEADER, 3 POSIT; PLUG & SOCKET CONNECTOR, HEADER, 3 POSITION, 6.35MM; Pitch Spacing: 6.35mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Terminatio
03P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350790-1 | Internal Number: 350790-1 | Alias Number: 1112322 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350790-1.