TE Connectivity 641828-1

Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 8 Contacts, Through Hole Straight
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641828-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
+81.47%

CAD Models

Download TE Connectivity 641828-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity643410-1
Header, Locking Ramp Pad 8-Pin Polyamide (PA) 12A Tin White TH 52.07mm × 13.97mm × 14.99mm
TE Connectivity641825-1
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating
KK Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 8 Circuits

Descriptions

Descriptions of TE Connectivity 641828-1 provided by its distributors.

Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 8 Contacts, Through Hole Straight
Plug & Socket Connector, Header, 8 Posit; |Te Connectivity Amp 641828-1.
PLUG & SOCKET CONNECTOR, HEADER, 8 POSITION, 6.35MM; Connector Systems:Wire-to-Board; Pitch Spacing:6.35mm; No. of Rows:1Rows; No. of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded
08P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 8 | Ampseal Header | TE Connectivity |
Pitch mm = 6.35 / Contacts = 8 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = PCB / Contact Plating = Pre-Tin / Shrouded = No / Mating Pin Length mm = 3.69 / Current Rating A = 12 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641828-1.