Molex 10-08-5081

KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-08-5081.

Sager Electronics

Datasheet2 pages9 years ago

Newark

Molex

Master Electronics

TME

Inventory History

3 month trend:
-0.42%

CAD Models

Download Molex 10-08-5081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.734
$ 0.254
Stock
44,201
238,156
Authorized Distributors
6
4
Gender
Male
Male
Pitch
5.08 mm
5.08 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

KK Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
TE Connectivity280612-1
Pin Header, Single In Line, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole
1 Headers &,Wire Housings 6.3A Black Through hole mounting 38.1mm(Length)*2.54mm(height)
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 10-08-5081 provided by its distributors.

KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating
Pin Header, Power, 5.08 mm, 1 Rows, 8 Contacts, Through Hole Straight, KK 508 2599
KK 2599 ROHS3Compliant Tin Solder Connector Header 100.0muin 2.54mum
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Natural Insulator
Molex 5.08mmpitch8pSingle row pin header Wire-to-board connector, KK 508series, right angle, Through hole mounting
Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole Bag
Headers & Wire Housings KK200 POL WAFER ASSEMBLY 2599M08A
HEADER 5.08MM KK, VERT, POLARIZING WALL,8W
CONNECTOR, HEADER, 8POS, 1ROW, 5.08MM;
Cross Referenced to MOLEX - Part MOL10-08-5081
5.08MM KK POL-W W/OVD 5SN 8CKT
CONNECTOR, HEADER, 8POS, 1ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: KK 508 2599 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.10085081
  • 0010085081
  • 010085081
  • 10-08-5081 .
  • 10/08/5081
  • 10085081
  • 2599M08A