TE Connectivity 641825-1

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641825-1.

IHS

Datasheet6 pages2 years ago

Farnell

TE Connectivity

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+46.84%

CAD Models

Download TE Connectivity 641825-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity770262-1
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
TE Connectivity1744037-8
Conn Wire to Board HDR 8Power POS 5.08mm Solder ST Thru-Hole Bag
Header Connector,pcb Mount,plug,7 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1073
Header Connector,pcb Mount,plug,6 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-02-1062
KK PC Board Connector, Right-Angle Mount Style A, 1.00µm Tin (Sn), 8 Circuits
TE Connectivity1744048-8
Conn Wire to Board HDR 8Power POS 5.08mm Solder RA Side Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 641825-1 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 8POS 6.35MM / Connector Header Through Hole 8 position 0.250" (6.35mm)
Conn Power HDR 8 POS 6.35mm Solder ST Thru-Hole 8 Terminal 1 Port Automotive Bag
TE Connectivity 641825-1 Pin & Socket Connector Male 8P PCB Vertical Header
Connector Number Of Contacts:8; Pitch Sp |Te Connectivity Amp 641825-1.
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 8 Contacts, Through Hole, Universal MATE-N-LOK
08P UMNL PIN HDR ASSY V2 NATL; Pitch Spacing:6.35mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Universal MATE-N-LOK Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat
08P UMNL PIN HDR ASSY V2 NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 8 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641825-1 .
  • 641825-1.