What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 641215-8

MTA-100 8 Position Through-Hole Single Row Straight Wire to Board Header

$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641215-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages11 years ago

Sager Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+58.07%

CAD Models

Download TE Connectivity 641215-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 1.191
Stock
19,212
205,424
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity640454-8
Header, Polarized; MTA-100; 8; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity3-644456-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, TSW
2.54mm Pitch C-Grid III Header Single Row Vertical 8 Circuits 0.38um Gold Selective Plating
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 641215-8 provided by its distributors.

MTA-100 8 Position Through-Hole Single Row Straight Wire to Board Header
HEADER ASSEMBLY 08P MTA100 FL/ST 30AU MTA-100 SERIES
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Package
Headers & Wire Housings Friction Lck Hdr 8P Straight Post Gold
Friction Lock,Header 1 8pin Friction lock Male Pin Through hole mounting 20.32mm(Length)*5.71mm(height)
CONNECTOR, HEADER, 8POS, 1ROW, 2.54MM
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT .100 8POS 30AU
08P MTA100 HDR ASSY FL/ST 30AU
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
TE Connectivity 641215-8 连接器组件
RS APAC
Special Order: 08P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 641215-8 | Internal Number: 641215-8 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641215-8 .