What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-641215-8

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, MTA-100
$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641215-8.

JRH Electronics

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+144%

CAD Models

Download TE Connectivity 3-641215-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.191
$ 1.263
Stock
213,132
21,605
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk
TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
2.54mm Pitch C-Grid III Header Single Row Vertical 8 Circuits 0.38um Gold Selective Plating
TE Connectivity3-641126-8
Pin header, 8 pole, pitch 2.54 mm, straight, natural, 3-641126-8

Descriptions

Descriptions of TE Connectivity 3-641215-8 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, MTA-100
08P MTA100 HDR ASSY FL/ST 30AU
Wire-Board Connector Header 8 Position,; |Amp Te Connectivity 3-641215-8.
Pin header, 8 pole, pitch 2.54 mm, straight, natural, 3-641215-8
Conn Wire to Board M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity 3-641215-8 MTA-100 Pin Strip 8 Pins 1 pc
CONN, HEADER, 8POS, 1ROW, 2.54MM;
FRICTION LCK HDR 8P Straight Post gold
08P MTA100 HDR STR ASSY FL 30A
08P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 3-641215-8 | Internal Number: 3-641215-8 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641215-8.