Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641215-4

MTA-100 Header Gold, 04P MTA100 Hdr Assy Fl/st 30AU | Te Connectivity 641215-4
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641215-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+58.67%

CAD Models

Download TE Connectivity 641215-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.832
$ 0.876
Stock
75,335
217,001
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640454-4
Header, Polarized; MTA-100; 4; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity2-644861-4
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Loose
TE Connectivity3-641213-4
MTA-100 HEADER GOLD, 04P MTA100 HDR ASSY PO/ST LF | TE Connectivity 3-641213-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 641215-4 provided by its distributors.

MTA-100 HEADER GOLD, 04P MTA100 HDR ASSY FL/ST 30AU | TE Connectivity 641215-4
4-Pin Header, 2.54mm Pitch, Friction Lock, 5A, Gold Plated, TH
MTA-100 4 Position Through-Hole Single Row Straight Wire to Board Header
Hdr, Wire-To-Brd, 2.54Mm, 4Pos; |Te Connectivity Amp 641215-4.
Headers & Wire Housings FRICTION LCK HDR 4P Straight Post gold
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT .100 4POS 30AU
04P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 641215-4 | Internal Number: 641215-4 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641215-4.