TE Connectivity 640454-4

Header, Polarized; MTA-100; 4; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640454-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+13.16%

CAD Models

Download TE Connectivity 640454-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.525
$ 0.525
Stock
783,066
206,662
206,662
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-644456-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Amphenol Communications Solutions68002-404HLF
Header, Push-Pull, 4-Pin, 2.54mm Pitch, 3A, Tin-Plated, Black, TH, 10.16mm L × 2.41mm H
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4 contacts
Amphenol Communications Solutions68001-404HLF
4pin 2.54mm 1 Header,Push-Pull 3A 2.54μm tin Black Through hole mounting 10.16mm(Length)
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin

Descriptions

Descriptions of TE Connectivity 640454-4 provided by its distributors.

Header, Polarized; MTA-100; 4; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-100 Series
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole
CONNECTOR, HEADER, THT, 2.54MM, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Con
04P MTA100 HDR ASSY SQ STR POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polyester & Vertical & 2.54 Mm | Part Number: 640454-4 | Internal Number: 640454-4 | TE Connectivity | MTA 100
Gender = Plug / Contacts = 4 / Contact Position = Top / Rows = 1 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Tin / Current Rating A = 5 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640454-4.