TE Connectivity 641215-2

TE Connectivity 641215-2 Friction LCK Header 2P Male Unshrouded Gold
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641215-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+2.54%

CAD Models

Download TE Connectivity 641215-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.468
Stock
26,712
322,907
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100
TE Connectivity640452-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 641215-2 provided by its distributors.

TE Connectivity 641215-2 Friction LCK Header 2P Male Unshrouded Gold
MTA-100 2 Position Through-Hole Single Row Straight Wire to Board Header
HEADER ASSEMBLY 2 POSITION MTA100 FL/ST 30AU MTA-100 SERIES
2pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Through hole mounting
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Package
Hdr, Wire-To-Brd, 2.54Mm, 2Pos; |Te Connectivity Amp 641215-2.
Headers & Wire Housings FRICTION LCK HDR 2P Straight Post gold
MTA CST-100 II MT-6 and SL Connectors and Headers
02P MTA100 HDR ASSY FL/ST 30AU
WTB CONN, HEADER, 2POS, 1ROW, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 2Contacts; Contact Termination Type: Through Hole; Product Range: MTA-100 Se
02P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641215-2.