Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641210-9

Conn Wire to Board HDR 9Power POS 3.96mm Solder RA Thru-Hole Package
$ 2.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641210-9.

IHS

Datasheet5 pages7 years ago

JRH Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 641210-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-11-01
LTD Date2019-11-04

Related Parts

TE Connectivity640389-9
9pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 35.66mm(Length)*18.72mm(height)
TE Connectivity / AMP640387-9
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity640385-9
Conn Unshrouded Header HDR 9 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity3-641210-9
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity640388-9
MTA-156 SERIES,3.96MM PITCH 9 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7A
TE Connectivity / AMP640385-7
Conn Unshrouded Header PIN 7Power POS 3.96mm Solder RA Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 641210-9 provided by its distributors.

Conn Wire to Board HDR 9Power POS 3.96mm Solder RA Thru-Hole Package
Post Header; No. Of Contacts:9; Pitch Sp |Te Connectivity Amp 641210-9
Headers & Wire Housings FRCTN LK HDR RA 9P Square post gold
9pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting 35.66mm(Length)*18.72mm(height)
MTA CST-100 II MT-6 and SL Connectors and Headers
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
09P MTA156 HRD FL RA FB 30AU; Pitch Spacing:3.96mm; No. of Contacts:9Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641210-9 .