TE Connectivity 640389-9

9pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 35.66mm(Length)*18.72mm(height)
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640389-9.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet66 pages6 years ago

IHS

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-11.33%

CAD Models

Download TE Connectivity 640389-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP640387-9
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity640385-9
Conn Unshrouded Header HDR 9 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity640388-9
MTA-156 SERIES,3.96MM PITCH 9 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7A
TE Connectivity640383-9
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP640385-7
Conn Unshrouded Header PIN 7Power POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP1-640389-1
Header, 11-Pin, 3.96mm Pitch, Friction Lock, 7A, Tin Plated, TH, 43.59mm L × 18.72mm H

Descriptions

Descriptions of TE Connectivity 640389-9 provided by its distributors.

9pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 35.66mm(Length)*18.72mm(height)
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Wire-Board Connector Header 9 Position, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-156 Series Rohs Compliant: Yes |Te Connectivity Amp 640389-9
09P MTA156 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640389-9 | Internal Number: 640389-9 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6403899